100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

HMK105CG101JV-F

DigiKey Part Number
587-5000-2-ND - Tape & Reel (TR)
587-5000-1-ND - Cut Tape (CT)
587-5000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK105CG101JV-F
Description
CAP CER 100PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105CG101JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,534
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.18000$1.80
50$0.12780$6.39
100$0.11220$11.22
500$0.08584$42.92
1,000$0.07768$77.68
2,500$0.06910$172.75
5,000$0.06393$319.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05968$596.80
20,000$0.05618$1,123.60
30,000$0.05443$1,632.90
50,000$0.05249$2,624.50
70,000$0.05136$3,595.20
100,000$0.05027$5,027.00
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100