


HMK105B7471MV-F | |
|---|---|
DigiKey Part Number | 587-4992-2-ND - Tape & Reel (TR) 587-4992-1-ND - Cut Tape (CT) 587-4992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105B7471MV-F |
Description | CAP CER 470PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7471MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18000 | $1.80 |
| 50 | $0.12780 | $6.39 |
| 100 | $0.11220 | $11.22 |
| 500 | $0.08584 | $42.92 |
| 1,000 | $0.07768 | $77.68 |
| 2,500 | $0.06910 | $172.75 |
| 5,000 | $0.06393 | $319.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05968 | $596.80 |
| 20,000 | $0.05618 | $1,123.60 |
| 30,000 | $0.05443 | $1,632.90 |
| 50,000 | $0.05249 | $2,624.50 |
| 70,000 | $0.05136 | $3,595.20 |
| 100,000 | $0.05027 | $5,027.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

