


HMJ212CC7474KGHTE | |
|---|---|
DigiKey Part Number | 587-4974-2-ND - Tape & Reel (TR) 587-4974-1-ND - Cut Tape (CT) 587-4974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ212CC7474KGHTE |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMJ212CC7474KGHTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.44700 | $4.47 |
| 50 | $0.33460 | $16.73 |
| 100 | $0.29990 | $29.99 |
| 500 | $0.24122 | $120.61 |
| 1,000 | $0.22307 | $223.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20815 | $416.30 |
| 4,000 | $0.19588 | $783.52 |
| 6,000 | $0.18973 | $1,138.38 |
| 10,000 | $0.18292 | $1,829.20 |
| 14,000 | $0.17893 | $2,505.02 |
| 20,000 | $0.17510 | $3,502.00 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

