4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

GMK107BBJ475KA-T

DigiKey Part Number
587-GMK107BBJ475KA-TTR-ND - Tape & Reel (TR)
587-GMK107BBJ475KA-TCT-ND - Cut Tape (CT)
587-GMK107BBJ475KA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK107BBJ475KA-T
Description
CAP CER 4.7UF 35V X5R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK107BBJ475KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,474
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.39300$3.93
50$0.29200$14.60
100$0.26090$26.09
500$0.20852$104.26
1,000$0.19234$192.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16808$672.32
8,000$0.15907$1,272.56
12,000$0.15455$1,854.60
20,000$0.14955$2,991.00
28,000$0.14663$4,105.64
40,000$0.14381$5,752.40
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.72600