
FSDCSR8T2G14E1AJ-AZ | |
|---|---|
DigiKey Part Number | 587-FSDCSR8T2G14E1AJ-AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSDCSR8T2G14E1AJ-AZ |
Description | RF DUPLEXER 1GHZ-5GHZ 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - / 57.00dB | |
High Band Attenuation (min / max dB) | - / 48.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90842 | $2,725.26 |
| Unit Price without GST: | $0.90842 |
|---|---|
| Unit Price with GST: | $0.99926 |

