EMK212BJ225MG-T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 9,531
Unit Price: $0.28000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 282,857
Unit Price: $0.21000

Upgrade


Taiyo Yuden
In Stock: 10,899
Unit Price: $0.37000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 21,008
Unit Price: $0.30000

Similar


Taiyo Yuden
In Stock: 157,632
Unit Price: $0.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,437
Unit Price: $0.56000
Datasheet

Direct


KEMET
In Stock: 7,048
Unit Price: $0.58000
Datasheet

Direct


TDK
In Stock: 6,182
Unit Price: $0.25000
Datasheet

Direct


TDK
In Stock: 3,892
Unit Price: $0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 87,212
Unit Price: $0.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,019
Unit Price: $0.35000
Datasheet

Upgrade


KEMET
In Stock: 18,779
Unit Price: $0.40000
Datasheet

Upgrade


TDK
In Stock: 4,715
Unit Price: $0.27000
Datasheet

Upgrade


TDK
In Stock: 4,825
Unit Price: $0.31000
Datasheet
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BJ225MG-T

DigiKey Part Number
587-5520-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK212BJ225MG-T
Description
CAP CER 2.2UF 16V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
EMK212BJ225MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes