


EMK212BBJ475MK-T | |
|---|---|
DigiKey Part Number | 587-4880-2-ND - Tape & Reel (TR) 587-4880-1-ND - Cut Tape (CT) 587-4880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BBJ475MK-T |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BBJ475MK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13464 | $538.56 |
| 8,000 | $0.12697 | $1,015.76 |
| 12,000 | $0.12312 | $1,477.44 |
| 20,000 | $0.11887 | $2,377.40 |
| 28,000 | $0.11638 | $3,258.64 |
| 40,000 | $0.11398 | $4,559.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32600 | $3.26 |
| 50 | $0.24020 | $12.01 |
| 100 | $0.21370 | $21.37 |
| 500 | $0.16908 | $84.54 |
| 1,000 | $0.15530 | $155.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.33900 | $3.39 |
| 50 | $0.24960 | $12.48 |
| 100 | $0.22220 | $22.22 |
| 500 | $0.17612 | $88.06 |
| 1,000 | $0.16189 | $161.89 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

