


EMK107BC6475KA-T | |
|---|---|
DigiKey Part Number | 587-4870-2-ND - Tape & Reel (TR) 587-4870-1-ND - Cut Tape (CT) 587-4870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BC6475KA-T |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BC6475KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30900 | $3.09 |
| 50 | $0.22620 | $11.31 |
| 100 | $0.20080 | $20.08 |
| 500 | $0.15826 | $79.13 |
| 1,000 | $0.14511 | $145.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12541 | $501.64 |
| 8,000 | $0.11810 | $944.80 |
| 12,000 | $0.11444 | $1,373.28 |
| 20,000 | $0.11038 | $2,207.60 |
| 28,000 | $0.10801 | $3,024.28 |
| 40,000 | $0.10572 | $4,228.80 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

