2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105CC6225MV-F

DigiKey Part Number
587-5052-2-ND - Tape & Reel (TR)
587-5052-1-ND - Cut Tape (CT)
587-5052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105CC6225MV-F
Description
CAP CER 2.2UF 16V X6S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105CC6225MV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236,967
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.18900$1.89
50$0.13560$6.78
100$0.11900$11.90
500$0.09126$45.63
1,000$0.08272$82.72
2,500$0.07370$184.25
5,000$0.06828$341.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06381$638.10
20,000$0.06014$1,202.80
30,000$0.05830$1,749.00
50,000$0.05626$2,813.00
70,000$0.05507$3,854.90
100,000$0.05392$5,392.00
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200