470 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
TAIYO YUDEN MLCCs

EMK042B7471KC-W

DigiKey Part Number
587-EMK042B7471KC-WTR-ND - Tape & Reel (TR)
587-EMK042B7471KC-WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMK042B7471KC-W
Description
CAP CER 470PF 16V X7R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK042B7471KC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,536
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.20700$2.07
50$0.14880$7.44
100$0.13110$13.11
500$0.10104$50.52
1,000$0.09177$91.77
2,500$0.08200$205.00
5,000$0.07612$380.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.06402$2,560.80
80,000$0.06133$4,906.40
120,000$0.05997$7,196.40
200,000$0.05848$11,696.00
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500