


EMK042B7102MC-W | |
|---|---|
DigiKey Part Number | EMK042B7102MC-W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK042B7102MC-W |
Description | CAP CER 1000PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK042B7102MC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.06937 | $2,774.80 |
| Unit Price without GST: | $0.06937 |
|---|---|
| Unit Price with GST: | $0.07631 |

