1 mH Semi-Shielded Drum Core, Wirewound Inductor 75 mA 31.2Ohm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2518T102K

DigiKey Part Number
587-2195-2-ND - Tape & Reel (TR)
587-2195-1-ND - Cut Tape (CT)
587-2195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB2518T102K
Description
FIXED IND 1MH 75MA 31.2 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 mH Semi-Shielded Drum Core, Wirewound Inductor 75 mA 31.2Ohm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB2518T102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
25mA
Shielding
Semi-Shielded
DC Resistance (DCR)
31.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.4MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
252 kHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107,593
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.14600$1.46
100$0.11960$11.96
1,000$0.09841$98.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09279$185.58
4,000$0.08748$349.92
6,000$0.08453$507.18
10,000$0.08094$809.40
14,000$0.07867$1,101.38
20,000$0.07633$1,526.60
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800