
CB2518T101K | |
|---|---|
DigiKey Part Number | 587-2192-2-ND - Tape & Reel (TR) 587-2192-1-ND - Cut Tape (CT) 587-2192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2518T101K |
Description | FIXED IND 100UH 260MA 2.73 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 260 mA 2.73Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2518T101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 2.73Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14600 | $1.46 |
| 100 | $0.11960 | $11.96 |
| 1,000 | $0.09841 | $98.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09279 | $185.58 |
| 4,000 | $0.08748 | $349.92 |
| 6,000 | $0.08453 | $507.18 |
| 10,000 | $0.08094 | $809.40 |
| 14,000 | $0.07867 | $1,101.38 |
| 20,000 | $0.07633 | $1,526.60 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

