


AMK107AC6106MA-T | |
|---|---|
DigiKey Part Number | 587-5504-2-ND - Tape & Reel (TR) 587-5504-1-ND - Cut Tape (CT) 587-5504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK107AC6106MA-T |
Description | CAP CER 10UF 4V X6S 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
EDA/CAD Models | AMK107AC6106MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.13700 | $1.37 |
| 50 | $0.09680 | $4.84 |
| 100 | $0.08460 | $8.46 |
| 500 | $0.06370 | $31.85 |
| 1,000 | $0.05727 | $57.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04766 | $190.64 |
| 8,000 | $0.04410 | $352.80 |
| 12,000 | $0.04232 | $507.84 |
| 20,000 | $0.04034 | $806.80 |
| 28,000 | $0.03918 | $1,097.04 |
| 40,000 | $0.03807 | $1,522.80 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

