AMK105C6105MC-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.64000
Datasheet
TAIYO YUDEN MLCCs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMK105C6105MC-F

DigiKey Part Number
587-AMK105C6105MC-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMK105C6105MC-F
Description
CAP CER 1UF 4V X6S 0402
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.16575$3,315.00
Manufacturers Standard Package
Unit Price without GST:$0.16575
Unit Price with GST:$0.18233