0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

JMK105BJ224KE-R

DigiKey Part Number
587-JMK105BJ224KE-RTR-ND - Tape & Reel (TR)
587-JMK105BJ224KE-RCT-ND - Cut Tape (CT)
587-JMK105BJ224KE-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK105BJ224KE-R
Description
CAP CER 0.22UF 6.3V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK105BJ224KE-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.008" (0.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.29200$2.92
100$0.19040$19.04
1,000$0.13743$137.43
2,500$0.12428$310.70
5,000$0.11637$581.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.10659$1,598.85
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.53900