
LBC2518T470K | |
|---|---|
DigiKey Part Number | 587-1938-2-ND - Tape & Reel (TR) 587-1938-1-ND - Cut Tape (CT) 587-1938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2518T470K |
Description | FIXED IND 47UH 165MA 2.47 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 165 mA 2.47Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2518T470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 2.47Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14900 | $1.49 |
| 100 | $0.12170 | $12.17 |
| 1,000 | $0.10010 | $100.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09438 | $188.76 |
| 4,000 | $0.08899 | $355.96 |
| 6,000 | $0.08598 | $515.88 |
| 10,000 | $0.08233 | $823.30 |
| 14,000 | $0.08002 | $1,120.28 |
| 20,000 | $0.07764 | $1,552.80 |
| Unit Price without GST: | $0.17000 |
|---|---|
| Unit Price with GST: | $0.18700 |

