
US1DH | |
---|---|
DigiKey Part Number | 1801-US1DHTR-ND - Tape & Reel (TR) 1801-US1DHCT-ND - Cut Tape (CT) 1801-US1DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1DH |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1DH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.38800 | $3.88 |
100 | $0.24390 | $24.39 |
500 | $0.18160 | $90.80 |
1,000 | $0.16145 | $161.45 |
2,000 | $0.14449 | $288.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.11918 | $893.85 |
15,000 | $0.10889 | $1,633.35 |
22,500 | $0.10364 | $2,331.90 |
37,500 | $0.09774 | $3,665.25 |
52,500 | $0.09425 | $4,948.12 |
75,000 | $0.09086 | $6,814.50 |
Unit Price without GST: | $0.63000 |
---|---|
Unit Price with GST: | $0.69300 |