
UGF12JD | |
|---|---|
DigiKey Part Number | 1801-UGF12JD-ND |
Manufacturer | |
Manufacturer Product Number | UGF12JD |
Description | DIODE STANDARD 600V 12A ITO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | UGF12JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 3.1 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 50 | $1.54260 | $77.13 |
| 100 | $1.38270 | $138.27 |
| 500 | $1.10182 | $550.91 |
| 1,000 | $1.01150 | $1,011.50 |
| 2,000 | $0.93556 | $1,871.12 |
| 5,000 | $0.86061 | $4,303.05 |
| Unit Price without GST: | $3.19000 |
|---|---|
| Unit Price with GST: | $3.50900 |

