Similar
Similar

UGA8120HC0G | |
|---|---|
DigiKey Part Number | UGA8120HC0G-ND |
Manufacturer | |
Manufacturer Product Number | UGA8120HC0G |
Description | DIODE STANDARD 1200V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220AC |
EDA/CAD Models | UGA8120HC0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |



