
UG2JA | |
|---|---|
DigiKey Part Number | 1801-UG2JATR-ND - Tape & Reel (TR) 1801-UG2JACT-ND - Cut Tape (CT) 1801-UG2JADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UG2JA |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | UG2JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.50500 | $5.05 |
| 100 | $0.32180 | $32.18 |
| 500 | $0.24240 | $121.20 |
| 1,000 | $0.21674 | $216.74 |
| 2,000 | $0.19513 | $390.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.16294 | $1,222.05 |
| 15,000 | $0.14985 | $2,247.75 |
| 22,500 | $0.14318 | $3,221.55 |
| 37,500 | $0.13568 | $5,088.00 |
| 52,500 | $0.13125 | $6,890.62 |
| 75,000 | $0.12996 | $9,747.00 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

