
UF4007H | |
|---|---|
DigiKey Part Number | 1801-UF4007HTR-ND - Tape & Reel (TR) 1801-UF4007HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4007H |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4007H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37100 | $3.71 |
| 100 | $0.23310 | $23.31 |
| 500 | $0.17336 | $86.68 |
| 1,000 | $0.15403 | $154.03 |
| 2,000 | $0.13773 | $275.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12005 | $600.25 |
| 10,000 | $0.10911 | $1,091.10 |
| 15,000 | $0.10353 | $1,552.95 |
| 25,000 | $0.09726 | $2,431.50 |
| 35,000 | $0.09355 | $3,274.25 |
| 50,000 | $0.08994 | $4,497.00 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

