
UF4005 | |
|---|---|
DigiKey Part Number | 1801-UF4005TR-ND - Tape & Reel (TR) 1801-UF4005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4005 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38900 | $3.89 |
| 100 | $0.24460 | $24.46 |
| 500 | $0.18214 | $91.07 |
| 1,000 | $0.16195 | $161.95 |
| 2,000 | $0.14493 | $289.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12647 | $632.35 |
| 10,000 | $0.11506 | $1,150.60 |
| 15,000 | $0.10923 | $1,638.45 |
| 25,000 | $0.10269 | $2,567.25 |
| 35,000 | $0.09882 | $3,458.70 |
| 50,000 | $0.09505 | $4,752.50 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.69300 |

