
UF1G | |
|---|---|
DigiKey Part Number | 1801-UF1GTR-ND - Tape & Reel (TR) 1801-UF1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1G |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39400 | $3.94 |
| 100 | $0.24810 | $24.81 |
| 500 | $0.18474 | $92.37 |
| 1,000 | $0.16426 | $164.26 |
| 2,000 | $0.14700 | $294.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12828 | $641.40 |
| 10,000 | $0.11670 | $1,167.00 |
| 15,000 | $0.11079 | $1,661.85 |
| 25,000 | $0.10416 | $2,604.00 |
| 35,000 | $0.10023 | $3,508.05 |
| 50,000 | $0.09641 | $4,820.50 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

