
TUAU6DH | |
|---|---|
DigiKey Part Number | 1801-TUAU6DHTR-ND - Tape & Reel (TR) 1801-TUAU6DHCT-ND - Cut Tape (CT) 1801-TUAU6DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAU6DH |
Description | DIODE STANDARD 200V 6A SMPC4.6U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
EDA/CAD Models | TUAU6DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 64pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.12200 | $11.22 |
| 100 | $0.73680 | $73.68 |
| 500 | $0.57054 | $285.27 |
| 1,000 | $0.51704 | $517.04 |
| 2,000 | $0.47200 | $944.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.41481 | $2,488.86 |
| 12,000 | $0.38603 | $4,632.36 |
| 18,000 | $0.37137 | $6,684.66 |
| 30,000 | $0.35491 | $10,647.30 |
| 42,000 | $0.34889 | $14,653.38 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $1.96900 |

