
TUAS8KH | |
|---|---|
DigiKey Part Number | 1801-TUAS8KHTR-ND - Tape & Reel (TR) 1801-TUAS8KHCT-ND - Cut Tape (CT) 1801-TUAS8KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAS8KH |
Description | DIODE STANDARD 800V 8A SMPC4.6U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
EDA/CAD Models | TUAS8KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 54pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.90200 | $9.02 |
| 100 | $0.58850 | $58.85 |
| 500 | $0.45318 | $226.59 |
| 1,000 | $0.40958 | $409.58 |
| 2,000 | $0.37286 | $745.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.32624 | $1,957.44 |
| 12,000 | $0.30278 | $3,633.36 |
| 18,000 | $0.29083 | $5,234.94 |
| 30,000 | $0.28798 | $8,639.40 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.59500 |

