
TUAS8G | |
|---|---|
DigiKey Part Number | 1801-TUAS8GTR-ND - Tape & Reel (TR) 1801-TUAS8GCT-ND - Cut Tape (CT) 1801-TUAS8GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAS8G |
Description | DIODE STANDARD 400V 8A SMPC4.6U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
EDA/CAD Models | TUAS8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 62pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $0.97900 | $9.79 |
| 100 | $0.64000 | $64.00 |
| 500 | $0.49444 | $247.22 |
| 1,000 | $0.44754 | $447.54 |
| 2,000 | $0.40807 | $816.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.35795 | $2,147.70 |
| 12,000 | $0.33272 | $3,992.64 |
| 18,000 | $0.32120 | $5,781.60 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.72700 |

