Parametric Equivalent

TSZU52C10 | |
|---|---|
DigiKey Part Number | 1801-TSZU52C10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSZU52C10 |
Description | DIODE ZENER 10V 150MW 603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±5% Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.08365 | $1,673.00 |
| 40,000 | $0.07701 | $3,080.40 |
| 60,000 | $0.07363 | $4,417.80 |
| 100,000 | $0.06983 | $6,983.00 |
| 140,000 | $0.06758 | $9,461.20 |
| 200,000 | $0.06756 | $13,512.00 |
| Unit Price without GST: | $0.08365 |
|---|---|
| Unit Price with GST: | $0.09202 |


