Parametric Equivalent

TSM900N10CH X0G | |
|---|---|
DigiKey Part Number | TSM900N10CHX0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM900N10CH X0G |
Description | MOSFET N-CH 100V 15A TO251 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Tc) 50W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM900N10CH X0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,250 | $0.39888 | $4,487.40 |
| Unit Price without GST: | $0.39888 |
|---|---|
| Unit Price with GST: | $0.43877 |


