
TSM900N06CP ROG | |
|---|---|
DigiKey Part Number | TSM900N06CPROGTR-ND - Tape & Reel (TR) TSM900N06CPROGCT-ND - Cut Tape (CT) TSM900N06CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM900N06CP ROG |
Description | MOSFET N-CHANNEL 60V 11A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Tc) 25W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM900N06CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $0.93300 | $9.33 |
| 100 | $0.60800 | $60.80 |
| 500 | $0.46778 | $233.89 |
| 1,000 | $0.42262 | $422.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.37368 | $934.20 |
| 5,000 | $0.34342 | $1,717.10 |
| 7,500 | $0.32800 | $2,460.00 |
| 12,500 | $0.31068 | $3,883.50 |
| 17,500 | $0.30042 | $5,257.35 |
| 25,000 | $0.29045 | $7,261.25 |
| Unit Price without GST: | $1.50000 |
|---|---|
| Unit Price with GST: | $1.65000 |

