
TS4K40-A | |
|---|---|
DigiKey Part Number | 1801-TS4K40-A-ND |
Manufacturer | |
Manufacturer Product Number | TS4K40-A |
Description | BRIDGE RECT 1PHASE 400V 4A TS4K |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole TS4K |
Datasheet | Datasheet |
EDA/CAD Models | TS4K40-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS4K | |
Supplier Device Package | TS4K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 20 | $0.95350 | $19.07 |
| 100 | $0.65980 | $65.98 |
| 500 | $0.55128 | $275.64 |
| 1,000 | $0.46919 | $469.19 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |

