


TSM2N7002AKCX RFG | |
|---|---|
DigiKey Part Number | 1801-TSM2N7002AKCXRFGTR-ND - Tape & Reel (TR) 1801-TSM2N7002AKCXRFGCT-ND - Cut Tape (CT) 1801-TSM2N7002AKCXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2N7002AKCX RFG |
Description | 60V, 0.3A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 357mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM2N7002AKCX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 357mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18300 | $1.83 |
| 100 | $0.11370 | $11.37 |
| 500 | $0.08296 | $41.48 |
| 1,000 | $0.07298 | $72.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06026 | $180.78 |
| 6,000 | $0.05383 | $322.98 |
| 9,000 | $0.05055 | $454.95 |
| 15,000 | $0.04686 | $702.90 |
| 21,000 | $0.04467 | $938.07 |
| 30,000 | $0.04254 | $1,276.20 |
| 75,000 | $0.03787 | $2,840.25 |
| 150,000 | $0.03498 | $5,247.00 |
| 300,000 | $0.03255 | $9,765.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |








