
TSM250NB06LCV | |
---|---|
DigiKey Part Number | 1801-TSM250NB06LCVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM250NB06LCV |
Description | 60V, 27A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta), 27A (Tc) 1.9W (Ta), 42W (Tc) Surface Mount 8-PDFN (3.15x3.1) |
EDA/CAD Models | TSM250NB06LCV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1307 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.15x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36862 | $3,686.20 |
20,000 | $0.35059 | $7,011.80 |
Unit Price without GST: | $0.36862 |
---|---|
Unit Price with GST: | $0.40548 |