


TSM130NB06LCR RLG | |
|---|---|
DigiKey Part Number | TSM130NB06LCRRLGTR-ND - Tape & Reel (TR) TSM130NB06LCRRLGCT-ND - Cut Tape (CT) TSM130NB06LCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM130NB06LCR RLG |
Description | MOSFET N-CH 60V 10A/51A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Ta), 51A (Tc) 3.1W (Ta), 83W (Tc) Surface Mount 8-PDFN (5.2x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TSM130NB06LCR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2175 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5.2x5.75) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| 10 | $1.36000 | $13.60 |
| 100 | $0.90380 | $90.38 |
| 500 | $0.70778 | $353.89 |
| 1,000 | $0.64471 | $644.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.57644 | $1,441.10 |
| 5,000 | $0.53424 | $2,671.20 |
| 7,500 | $0.51275 | $3,845.63 |
| 12,500 | $0.50137 | $6,267.12 |
| Unit Price without GST: | $2.16000 |
|---|---|
| Unit Price with GST: | $2.37600 |

