
TSM038N04LCP ROG | |
|---|---|
DigiKey Part Number | TSM038N04LCPROGTR-ND - Tape & Reel (TR) TSM038N04LCPROGCT-ND - Cut Tape (CT) TSM038N04LCPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM038N04LCP ROG |
Description | MOSFET N-CHANNEL 40V 135A TO252 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 135A (Tc) 125W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM038N04LCP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5509 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.08500 | $20.85 |
| 100 | $1.41650 | $141.65 |
| 500 | $1.12990 | $564.95 |
| 1,000 | $1.08592 | $1,085.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.93803 | $2,345.08 |
| 5,000 | $0.88719 | $4,435.95 |
| Unit Price without GST: | $3.26000 |
|---|---|
| Unit Price with GST: | $3.58600 |

