
TSCDK08120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDK08120G2HTR-ND - Tape & Reel (TR) 1801-TSCDK08120G2HCT-ND - Cut Tape (CT) 1801-TSCDK08120G2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCDK08120G2H |
Description | 8A, 1200V, AUTOMOTIVE, SIC SCHOT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 8 A TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSCDK08120G2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 8 A | |
Capacitance @ Vr, F | 39pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.78000 | $7.78 |
| 10 | $5.18200 | $51.82 |
| 100 | $3.70430 | $370.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.93326 | $2,346.61 |
| 1,600 | $2.90339 | $4,645.42 |
| Unit Price without GST: | $7.78000 |
|---|---|
| Unit Price with GST: | $8.55800 |

