


TSC966CW | |
|---|---|
DigiKey Part Number | 1801-TSC966CWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC966CW |
Description | TRANS NPN 400V 0.3A SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 1 W Surface Mount SOT-223 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21531 | $1,076.55 |
| 10,000 | $0.19794 | $1,979.40 |
| 15,000 | $0.18908 | $2,836.20 |
| 25,000 | $0.17914 | $4,478.50 |
| 35,000 | $0.17325 | $6,063.75 |
| 50,000 | $0.17094 | $8,547.00 |
| Unit Price without GST: | $0.21531 |
|---|---|
| Unit Price with GST: | $0.23684 |


