
TS6P01GH | |
|---|---|
DigiKey Part Number | 1801-TS6P01GH-ND |
Manufacturer | |
Manufacturer Product Number | TS6P01GH |
Description | BRIDGE RECT 1PHASE 50V 6A TS-6P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole TS-6P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.95677 | $1,148.12 |
| Unit Price without GST: | $0.95677 |
|---|---|
| Unit Price with GST: | $1.05245 |


