


TS5205CX5 RFG | |
|---|---|
DigiKey Part Number | TS5205CX5RFGTR-ND - Tape & Reel (TR) TS5205CX5RFGCT-ND - Cut Tape (CT) TS5205CX5RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5205CX5 RFG |
Description | IC REG LIN POS ADJ 150MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | TS5205CX5 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.275V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
Current - Supply (Max) | 1.9 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.55200 | $5.52 |
| 25 | $0.49320 | $12.33 |
| 100 | $0.42930 | $42.93 |
| 250 | $0.39868 | $99.67 |
| 500 | $0.38018 | $190.09 |
| 1,000 | $0.36502 | $365.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34625 | $1,038.75 |
| 6,000 | $0.33707 | $2,022.42 |
| 9,000 | $0.33247 | $2,992.23 |
| 15,000 | $0.32737 | $4,910.55 |
| 21,000 | $0.32440 | $6,812.40 |
| 30,000 | $0.32153 | $9,645.90 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

