Bridge Rectifier Single Phase Standard 800 V Through Hole TS4K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4K80-A

DigiKey Part Number
1801-TS4K80-A-ND
Manufacturer
Manufacturer Product Number
TS4K80-A
Description
BRIDGE RECT 1PHASE 800V 4A TS4K
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole TS4K
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, TS4K
Supplier Device Package
TS4K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$1.71000$1.71
20$0.93800$18.76
100$0.70330$70.33
500$0.54526$272.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.71000
Unit Price with GST:$1.88100