TS432BIX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.20270

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 66,174
Unit Price: $0.53000
Datasheet
Shunt Voltage Reference IC Programmable 1.24V 18 V V ±1% 100 mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Programmable 1.24V 18 V V ±1% 100 mA SOT-23
SOT-323

TS432BIX

DigiKey Part Number
1801-TS432BIXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS432BIX
Description
IC VREF SHUNT 1.24V SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Programmable 1.24V 18 VV ±1% 100 mA SOT-23
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Programmable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000$0.26594$4,786.92
Unit Price without GST:$0.26594
Unit Price with GST:$0.29253