
TS40P06G | |
|---|---|
DigiKey Part Number | 1801-TS40P06G-ND |
Manufacturer | |
Manufacturer Product Number | TS40P06G |
Description | BRIDGE RECT 1P 800V 40A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P |
Datasheet | Datasheet |
EDA/CAD Models | TS40P06G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| 10 | $2.87200 | $28.72 |
| 100 | $1.98500 | $198.50 |
| 500 | $1.60560 | $802.80 |
| 1,200 | $1.45499 | $1,745.99 |
| 2,400 | $1.35710 | $3,257.04 |
| 6,000 | $1.35238 | $8,114.28 |
| Unit Price without GST: | $4.43000 |
|---|---|
| Unit Price with GST: | $4.87300 |

