
TS25P07GH | |
|---|---|
DigiKey Part Number | 1801-TS25P07GH-ND |
Manufacturer | |
Manufacturer Product Number | TS25P07GH |
Description | BRIDGE RECT 1PHASE 1KV 25A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P |
Datasheet | Datasheet |
EDA/CAD Models | TS25P07GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $2.85600 | $28.56 |
| 100 | $1.97360 | $197.36 |
| 500 | $1.59604 | $798.02 |
| 1,200 | $1.44613 | $1,735.36 |
| 2,400 | $1.34869 | $3,236.86 |
| 6,000 | $1.34278 | $8,056.68 |
| Unit Price without GST: | $4.40000 |
|---|---|
| Unit Price with GST: | $4.84000 |

