
TS19820CS | |
|---|---|
DigiKey Part Number | TS19820CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS19820CS |
Description | IC LED DRIVER OFFL PWM 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Buck PWM Dimming 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TS19820CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Buck | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 19V | |
Current - Output / Channel | - | |
Frequency | 4.5kHz | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.91049 | $2,276.22 |
| 5,000 | $0.85744 | $4,287.20 |
| 7,500 | $0.83068 | $6,230.10 |
| 12,500 | $0.80087 | $10,010.88 |
| 17,500 | $0.78335 | $13,708.62 |
| Unit Price without GST: | $0.91049 |
|---|---|
| Unit Price with GST: | $1.00154 |

