
TQM84KDCU6 RFG | |
|---|---|
DigiKey Part Number | 1801-TQM84KDCU6RFGTR-ND - Tape & Reel (TR) 1801-TQM84KDCU6RFGCT-ND - Cut Tape (CT) 1801-TQM84KDCU6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM84KDCU6 RFG |
Description | MOSFET 2P-CH 60V 0.17A SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 170mA (Ta) 320mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TQM84KDCU6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 170mA (Ta) | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 38.2pF @ 30V | |
Power - Max | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.31200 | $3.12 |
| 100 | $0.19540 | $19.54 |
| 500 | $0.14476 | $72.38 |
| 1,000 | $0.12838 | $128.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10751 | $322.53 |
| 6,000 | $0.09699 | $581.94 |
| 9,000 | $0.09162 | $824.58 |
| 15,000 | $0.08558 | $1,283.70 |
| 21,000 | $0.08200 | $1,722.00 |
| 30,000 | $0.07853 | $2,355.90 |
| 75,000 | $0.07090 | $5,317.50 |
| 150,000 | $0.06646 | $9,969.00 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

