
TLD8S10AH | |
|---|---|
DigiKey Part Number | TLD8S10AHTR-ND - Tape & Reel (TR) TLD8S10AHCT-ND - Cut Tape (CT) TLD8S10AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD8S10AH |
Description | TVS DIODE 10VWM 17VC DO218AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 388A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | TLD8S10AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 388A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.27000 | $5.27 |
| 10 | $3.44100 | $34.41 |
| 100 | $2.70250 | $270.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.70643 | $1,279.82 |
| Unit Price without GST: | $5.27000 |
|---|---|
| Unit Price with GST: | $5.79700 |

