


SSW2H100H | |
|---|---|
DigiKey Part Number | 1801-SSW2H100HTR-ND - Tape & Reel (TR) 1801-SSW2H100HCT-ND - Cut Tape (CT) 1801-SSW2H100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSW2H100H |
Description | 2A, 100V SCHOTTKY BARRIER SURFAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39300 | $3.93 |
| 100 | $0.24770 | $24.77 |
| 500 | $0.18496 | $92.48 |
| 1,000 | $0.16465 | $164.65 |
| 2,000 | $0.14754 | $295.08 |
| 5,000 | $0.12900 | $645.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11752 | $1,175.20 |
| 20,000 | $0.10786 | $2,157.20 |
| 30,000 | $0.10294 | $3,088.20 |
| 50,000 | $0.09742 | $4,871.00 |
| 70,000 | $0.09414 | $6,589.80 |
| 100,000 | $0.09156 | $9,156.00 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

