


SS510FSH | |
|---|---|
DigiKey Part Number | 1801-SS510FSHTR-ND - Tape & Reel (TR) 1801-SS510FSHCT-ND - Cut Tape (CT) 1801-SS510FSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS510FSH |
Description | DIODE SCHOTTKY 100V 5A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 164pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.55400 | $5.54 |
| 100 | $0.35350 | $35.35 |
| 500 | $0.26722 | $133.61 |
| 1,000 | $0.23933 | $239.33 |
| 2,000 | $0.21584 | $431.68 |
| 5,000 | $0.19038 | $951.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.16793 | $2,351.02 |
| 28,000 | $0.15576 | $4,361.28 |
| 42,000 | $0.14956 | $6,281.52 |
| 70,000 | $0.14731 | $10,311.70 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |











