
SS36H | |
|---|---|
DigiKey Part Number | 1801-SS36HTR-ND - Tape & Reel (TR) 1801-SS36HCT-ND - Cut Tape (CT) 1801-SS36HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36H |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS36H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.70400 | $7.04 |
| 100 | $0.45410 | $45.41 |
| 500 | $0.34634 | $173.17 |
| 1,000 | $0.31155 | $311.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26733 | $801.99 |
| 6,000 | $0.24505 | $1,470.30 |
| 9,000 | $0.23370 | $2,103.30 |
| 15,000 | $0.22094 | $3,314.10 |
| 21,000 | $0.21339 | $4,481.19 |
| 30,000 | $0.20605 | $6,181.50 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

