
SS310H | |
|---|---|
DigiKey Part Number | 1801-SS310HTR-ND - Tape & Reel (TR) 1801-SS310HCT-ND - Cut Tape (CT) 1801-SS310HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS310H |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS310H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.56300 | $5.63 |
| 100 | $0.35990 | $35.99 |
| 500 | $0.27218 | $136.09 |
| 1,000 | $0.24383 | $243.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20780 | $623.40 |
| 6,000 | $0.18964 | $1,137.84 |
| 9,000 | $0.18038 | $1,623.42 |
| 15,000 | $0.16998 | $2,549.70 |
| 21,000 | $0.16382 | $3,440.22 |
| 30,000 | $0.15783 | $4,734.90 |
| 75,000 | $0.15082 | $11,311.50 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

